Phoenix Contact IC 2.5/ 5-G-5.08 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1786433
- RS Stock No.:
- 292-9212
- Distrelec Article No.:
- 304-09-793
- Mfr. Part No.:
- 1786433
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£18.38
(exc. VAT)
£22.055
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 90 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £3.676 | £18.38 |
| 75 - 245 | £3.342 | £16.71 |
| 250 - 495 | £2.846 | £14.23 |
| 500 - 995 | £2.71 | £13.55 |
| 1000 + | £2.54 | £12.70 |
*price indicative
- RS Stock No.:
- 292-9212
- Distrelec Article No.:
- 304-09-793
- Mfr. Part No.:
- 1786433
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320 V | |
| Width | 27.4 mm | |
| Length | 18.9mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | IC 2.5/ 5-G-5.08 | |
| Depth | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320 V | ||
Width 27.4 mm | ||
Length 18.9mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series IC 2.5/ 5-G-5.08 | ||
Depth 13.7mm | ||
- COO (Country of Origin):
- DE

Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers
CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605
Related links
- Phoenix Contact IC 2.5/ 5-GF-5.08 Right Angle Inverted Header,
- Phoenix Contact IC 2.5/ 5-GF-5.08 EX Right Angle Inverted Header,
- Phoenix Contact MSTBA 2.5/ 5-G-5.08 Right Angle Header
- Phoenix Contact IC 2.5/ 5-STF-5.08 Inverted Plug Screw
- Phoenix Contact IC 2.5/12-G-5.08 Right Angle Inverted Header,
- Phoenix Contact IC 2.5 HC/ 6-G-5.08 Right Angle Inverted Header,
- Phoenix Contact IC 2.5/ 8-G-5.08 Right Angle Inverted Header, Through
- Phoenix Contact IC 2.5/ 3-G-5.08 Right Angle Inverted Header, Through


