- RS Stock No.:
- 251-8654
- Brand:
- RS PRO
2490 In stock - FREE next working day delivery available
40 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 10)
£0.713
(exc. VAT)
£0.856
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.713 | £7.13 |
200 - 740 | £0.594 | £5.94 |
750 - 2990 | £0.501 | £5.01 |
3000 - 5990 | £0.463 | £4.63 |
6000 + | £0.428 | £4.28 |
*price indicative
- RS Stock No.:
- 251-8654
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO, 36-Way, 1 Row, Right Angle Pin Header
This 36-way PCB (printed circuit board) pin header is an effective solution if you need to connect two PCBs. Simple and efficient, it also allows you to easily separate the boards again if any problems arise later. No soldering or wiring is necessary, and this ease of connection means that it's great for both prototyping and permanent solutions.
The pin header is easy to snap to your required length, making it extremely versatile. Through-hole mounting and solder termination enables easier, more permanent connections. The contacts are made from brass with a tin plating, to protect against degradation from oxidation or corrosion. The pin header has a right-angle orientation and a 2.54 mm pitch.
The housing of this component is made of PBT, a material that has been certified UL94 V-0 for a good level of flame resistance. This versatile PCB pin header is suited to the vast majority of bussing, board-to-board and programming applications.
The pin header is easy to snap to your required length, making it extremely versatile. Through-hole mounting and solder termination enables easier, more permanent connections. The contacts are made from brass with a tin plating, to protect against degradation from oxidation or corrosion. The pin header has a right-angle orientation and a 2.54 mm pitch.
The housing of this component is made of PBT, a material that has been certified UL94 V-0 for a good level of flame resistance. This versatile PCB pin header is suited to the vast majority of bussing, board-to-board and programming applications.
Features and Benefits
Pitch of 2.54 mm
36 contacts
Single row
Right-angle body orientation
Unshrouded
Through hole mounting type
Solder termination method
Brass contact material
Tin contact plating
Current Rating of 1.0 A
36 contacts
Single row
Right-angle body orientation
Unshrouded
Through hole mounting type
Solder termination method
Brass contact material
Tin contact plating
Current Rating of 1.0 A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Pitch | 2.54mm |
Number of Contacts | 36 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 1.0A |
Tail Pin Length | 3.0mm |
Mating Pin Length | 7.0mm |
Voltage Rating | 650.0 V |
- RS Stock No.:
- 251-8654
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO, 36-Way, 1 Row, Right Angle Pin Header
This 36-way PCB (printed circuit board) pin header is an effective solution if you need to connect two PCBs. Simple and efficient, it also allows you to easily separate the boards again if any problems arise later. No soldering or wiring is necessary, and this ease of connection means that it's great for both prototyping and permanent solutions.
The pin header is easy to snap to your required length, making it extremely versatile. Through-hole mounting and solder termination enables easier, more permanent connections. The contacts are made from brass with a tin plating, to protect against degradation from oxidation or corrosion. The pin header has a right-angle orientation and a 2.54 mm pitch.
The housing of this component is made of PBT, a material that has been certified UL94 V-0 for a good level of flame resistance. This versatile PCB pin header is suited to the vast majority of bussing, board-to-board and programming applications.
The pin header is easy to snap to your required length, making it extremely versatile. Through-hole mounting and solder termination enables easier, more permanent connections. The contacts are made from brass with a tin plating, to protect against degradation from oxidation or corrosion. The pin header has a right-angle orientation and a 2.54 mm pitch.
The housing of this component is made of PBT, a material that has been certified UL94 V-0 for a good level of flame resistance. This versatile PCB pin header is suited to the vast majority of bussing, board-to-board and programming applications.
Features and Benefits
Pitch of 2.54 mm
36 contacts
Single row
Right-angle body orientation
Unshrouded
Through hole mounting type
Solder termination method
Brass contact material
Tin contact plating
Current Rating of 1.0 A
36 contacts
Single row
Right-angle body orientation
Unshrouded
Through hole mounting type
Solder termination method
Brass contact material
Tin contact plating
Current Rating of 1.0 A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Pitch | 2.54mm |
Number of Contacts | 36 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 1.0A |
Tail Pin Length | 3.0mm |
Mating Pin Length | 7.0mm |
Voltage Rating | 650.0 V |