Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1757297
- RS Stock No.:
- 222-1489
- Mfr. Part No.:
- 1757297
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.30
(exc. VAT)
£8.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £1.46 | £7.30 |
| 75 - 245 | £1.358 | £6.79 |
| 250 - 495 | £1.166 | £5.83 |
| 500 - 995 | £1.07 | £5.35 |
| 1000 + | £1.024 | £5.12 |
*price indicative
- RS Stock No.:
- 222-1489
- Mfr. Part No.:
- 1757297
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400 V | |
| Series | COMBICON MSTBA | |
| Standards/Approvals | EU RoHS, CSA, EU REACH SVHC, CHINA RoHS, cULus | |
| Length | 12mm | |
| Width | 37.48 mm | |
| Depth | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400 V | ||
Series COMBICON MSTBA | ||
Standards/Approvals EU RoHS, CSA, EU REACH SVHC, CHINA RoHS, cULus | ||
Length 12mm | ||
Width 37.48 mm | ||
Depth 11.8mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers
The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.
The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.
Features and benefits:
Related links
- Phoenix Contact COMBICON MSTBA Right Angle Header, Solder
- Phoenix Contact COMBICON MSTBA Right Angle Header, Solder
- Phoenix Contact COMBICON MSTBA Right Angle Header, Solder
- Phoenix Contact COMBICON MSTBA Right Angle Header
- Phoenix Contact COMBICON MSTB Right Angle Header
- Phoenix Contact COMBICON MSTB Right Angle Header
- Phoenix Contact COMBICON Control Right Angle Feed Through Header,
- Phoenix Contact COMBICON MSTBA Pluggable Terminal Block Solder Termination, 1944864


