Pimoroni Pico Header Pack Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 220-6234
- Mfr. Part No.:
- COM1117
- Brand:
- Pimoroni
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-6234
- Mfr. Part No.:
- COM1117
- Brand:
- Pimoroni
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pimoroni | |
| Series | Pico Header Pack | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder Pin | |
| Contact Material | Copper Alloy | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand Pimoroni | ||
Series Pico Header Pack | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder Pin | ||
Contact Material Copper Alloy | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CN
The Pimoroni PCB Headers are high quality pin headers made custom for us from a high-temperature plastic.
The headers are male
Is made of PA6T high-temperature plastic
Is made of PA6T high-temperature plastic
