Phoenix Contact COMBICON DFK-MSTB Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 0707057
- RS Stock No.:
- 220-5083
- Mfr. Part No.:
- 0707057
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£31.12
(exc. VAT)
£37.345
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 190 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £6.224 | £31.12 |
| 75 - 245 | £5.652 | £28.26 |
| 250 - 495 | £4.812 | £24.06 |
| 500 - 995 | £4.58 | £22.90 |
| 1000 + | £4.294 | £21.47 |
*price indicative
- RS Stock No.:
- 220-5083
- Mfr. Part No.:
- 0707057
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder/Slip-On | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 60.96mm | |
| Standards/Approvals | RoHS | |
| Length | 17.5mm | |
| Depth | 29.5mm | |
| Series | COMBICON DFK-MSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Solder/Slip-On | ||
Colour Green | ||
Voltage 320V | ||
Width 60.96mm | ||
Standards/Approvals RoHS | ||
Length 17.5mm | ||
Depth 29.5mm | ||
Series COMBICON DFK-MSTB | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON DFK-MSTB Series Pluggable Terminal Block, 5.08mm Pitch, Solder/Slip on Termination Method - 0707057
This pluggable terminal block serves as a vital component for circuit connection and disconnection in various electrical applications. Its feed-through header allows for flexible circuit configurations, making it suitable for both simple and complex assembly processes. With a high voltage rating and a strong build, this product meets the performance needs of industries requiring efficient electrical connectivity.
Features & Benefits
• Straight body orientation simplifies installation in confined spaces
• Solder/Slip-on terminal variant supports diverse connection methods
• 5.08mm pitch facilitates effective component placement
• 8-contact terminals enable multiple connections
• Designed for direct mounting, ensuring secure installation
• Constructed from durable materials for consistent performance under different conditions
Applications
• Utilised in automation systems for dependable electrical connections
• Employed in control panels for streamlined circuit management
• Suitable for manufacturing equipment in efficient assembly lines
• Applicable in electrical devices to provide solid connections
• Commonly integrated into mechanical assemblies for electrical integration
Can it be used in high temperature environments?
Yes, it operates effectively within a temperature range of -40 to 100°C, depending on the derating curve.
What types of connections can I make with it?
The design accommodates both soldered and slip-on connections, offering flexibility based on your requirements.
Is it compatible with existing panel mounts?
Yes, it is designed for direct mounting, making it suitable for standard panel configurations.
How many connections can be made at once?
The block supports up to 8 potential connections simultaneously, allowing for efficient circuit design.
Related links
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707374
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707345
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707329
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710125
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0707196
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710099
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0707167
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710028


