Phoenix Contact, 5.08mm Pitch, DFK-MSTB 2.5/ 5-G-5.08, 5 Way, , Pluggable Terminal Block, Feed Through Header, Panel
- RS Stock No.:
- 220-5049
- Mfr. Part No.:
- 0707277
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£21.04
(exc. VAT)
£25.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
- Plus 275 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £4.208 | £21.04 |
| 75 - 245 | £3.812 | £19.06 |
| 250 - 495 | £3.248 | £16.24 |
| 500 - 995 | £3.092 | £15.46 |
| 1000 + | £2.912 | £14.56 |
*price indicative
- RS Stock No.:
- 220-5049
- Mfr. Part No.:
- 0707277
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Header | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Series | DFK-MSTB 2.5/ 5-G-5.08 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder/Slip on | |
| Current Rating | 12A | |
| Voltage Rating | 320.0 V | |
| Colour | Green | |
| Material | Polyamide | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Header | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Series DFK-MSTB 2.5/ 5-G-5.08 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Termination Method Solder/Slip on | ||
Current Rating 12A | ||
Voltage Rating 320.0 V | ||
Colour Green | ||
Material Polyamide | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Feed-Through Type, 12A Current Rating - DFK-MSTB 2,5/ 5-G-5,08 - 0707277
Fix wires to your board tightly using this pluggable terminal block from Phoenix Contact. Its feed-through design lets you attach two conductors through a housing wall. The unit has a five-way structure so it offers sufficient room to house multiple wires. Its compact pitch size of 5.08mm means it easily accommodates small conductors. The contacts are made from a robust copper alloy that delivers high electrical conductivity for stable current transmissions.
Thanks to its tough PA-insulating housing, you can safely handle this terminal block with minimal risk of electric shocks. Its panel mounting design means attaching it to the body of your machine is a cinch. As it's designed for solder and slip-on termination methods, you have flexibility when choosing the connection method for your wiring. You'll typically find this product in a control panel or HVAC system.
Thanks to its tough PA-insulating housing, you can safely handle this terminal block with minimal risk of electric shocks. Its panel mounting design means attaching it to the body of your machine is a cinch. As it's designed for solder and slip-on termination methods, you have flexibility when choosing the connection method for your wiring. You'll typically find this product in a control panel or HVAC system.
Features & Benefits
• Nominal 12A rating for safe use in high-power electrical systems
• Flammability rating of UL 94-V2 reassures you that burning stops in 30 seconds
• Straight body orientation for convenient front-facing mounting
• Tin contact plating resists corrosion
• Rated surge voltage of 4kV to fend off fault currents
• Flammability rating of UL 94-V2 reassures you that burning stops in 30 seconds
• Straight body orientation for convenient front-facing mounting
• Tin contact plating resists corrosion
• Rated surge voltage of 4kV to fend off fault currents
Related links
- Phoenix Contact DFK-MSTB 2.5/ 2-G-5.08 Feed Through Header, Panel
- Phoenix Contact DFK-MSTB 2.5/12-G-5.08 Feed Through Header, Panel
- Phoenix Contact DFK-MSTB 2.5/ 9-G-5.08 Feed Through Header, Panel
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Feed Through Header, Panel
- Phoenix Contact DFK-MSTB 2.5/ 2-GF-5.08 Feed Through Header, Panel
- Phoenix Contact MSTBA 2.5/ 5-G-5.08 Right Angle Header
- Phoenix Contact IC 2.5/ 5-G-5.08 Right Angle Inverted Header, Through
- Phoenix Contact MDSTBV 2.5/ 5-G-5.08 Header Solder


