Phoenix Contact GMSTBA 2.5/ 2-G-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1766233
- RS Stock No.:
- 220-4973
- Distrelec Article No.:
- 304-39-732
- Mfr. Part No.:
- 1766233
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.66
(exc. VAT)
£5.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 285 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £0.932 | £4.66 |
| 75 - 245 | £0.85 | £4.25 |
| 250 - 495 | £0.774 | £3.87 |
| 500 - 995 | £0.716 | £3.58 |
| 1000 + | £0.652 | £3.26 |
*price indicative
- RS Stock No.:
- 220-4973
- Distrelec Article No.:
- 304-39-732
- Mfr. Part No.:
- 1766233
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Standards/Approvals | CSA, CHINA RoHS, EU REACH SVHC, cULus, EU RoHS | |
| Series | GMSTBA 2.5/ 2-G-7.62 | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Width | 15.24mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Standards/Approvals CSA, CHINA RoHS, EU REACH SVHC, cULus, EU RoHS | ||
Series GMSTBA 2.5/ 2-G-7.62 | ||
Depth 11.8mm | ||
Length 12mm | ||
Width 15.24mm | ||
- COO (Country of Origin):
- DE

Phoenix Contact GMSTBA 2.5/ 2-G-7.62 Series Pluggable Terminal Block, 7.62mm Pitch, Solder Termination Method - 1766233
This pluggable terminal block is designed for efficient connectivity in various electrical applications. Featuring a right angle orientation and through hole mounting, it ensures strong connections that are easy to implement. With high current capabilities and versatility, this product enhances design flexibility, making it essential for professionals in automation and electrical systems.
Features & Benefits
• Supports a nominal current rating of 12A for high current applications
• Compatible with wave soldering to simplify installation
• Offers a 7.62mm pitch for standard layouts
• Designed in a single row configuration to optimise space
• Constructed from WEEE/RoHS-compliant materials for environmental safety
• Provides stability with a closed contour design for plug-in connections
Applications
• Used in automation systems for dependable electrical connections
• Suitable for PCB layouts needing compact designs
• Employed in industrial machinery for robust electrical interfaces
• Utilised in electrical distribution systems that require scalability and flexibility
What is the maximum operating temperature range for optimal use?
The operating temperature range is -40 to 100°C based on the derating curve.
How can I ensure effective installation with the provided connections?
Using wave soldering techniques will ensure secure connections during installation.
Is this component compatible with other types of terminal blocks?
This terminal block is designed specifically for its series, ensuring integrated performance.
What precautions should I take during installation to avoid damaging the block?
Ensure that connections are made without voltage or load to prevent potential damage.
How does the construction material impact performance?
The materials used for contacts and insulation enhance electrical reliability and durability.
Related links
- Phoenix Contact GMSTBA 2.5 HC/ 2-G-7.62-LR Right Angle Header,
- Phoenix Contact GMSTB 2.5/ 2-G-7.62 Right Angle Header
- Phoenix Contact GMSTBA 2.5/ 9-G-7.62 Right Angle Header, Through
- Phoenix Contact GMSTBA 2.5/12-G-7.62 Right Angle Header, Through
- Phoenix Contact GMSTBA 2.5/11-G-7.62 Right Angle Header, Through
- Phoenix Contact GMSTBA 2.5 HC/ 9-G-7.62 Right Angle Header, Through
- Phoenix Contact GMSTBA 2.5/ 6-G-7.62 Right Angle Header, Through
- Phoenix Contact GMSTBA 2.5 HC/ 7-G-7.62-LR Right Angle Header,


