Phoenix Contact, 3.81mm Pitch, MCV 1.5/ 8-G-3.81, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.98

(exc. VAT)

£13.175

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 70£2.196£10.98
75 - 245£2.046£10.23
250 - 495£1.754£8.77
500 - 995£1.63£8.15
1000 +£1.554£7.77

*price indicative

RS Stock No.:
220-4888
Mfr. Part No.:
1803484
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Header

Number of Contacts

8

Pitch

3.81mm

Series

MCV 1.5/ 8-G-3.81

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

300.0 V

Colour

Green

Contact Material

Copper Alloy

Material

PBT

Contact Plating

Tin

COO (Country of Origin):
DE

Phoenix Contact MCV 1.5/ 8-G-3.81 Series Pluggable Terminal Block, 3.81mm Pitch, Solder Termination Method - 1803484


This pluggable terminal block is designed for effective connections in various electronic and electrical applications, particularly within the automation and mechanical industries. It provides a dependable solution for devices that require high currents and flexible installation options, with a robust construction that ensures durability for professionals seeking effective connectivity.

Features & Benefits


• Accommodates a nominal current of 8A for efficient power usage
• Utilises a straight header for seamless integration on PCBs
• Features a 3.81mm pitch for optimised space utilisation
• Constructed from durable materials for long-lasting performance
• Supports through-hole mounting for a stable installation
• Incorporates solder termination methods for effective connections

Applications


• Suitable for PCB designs that require compact connections
• Ideal for high current in automation systems
• Designed for integration into electronic devices requiring flexible headers
• Employed in electrical control systems for effective power management
• Useful in scenarios where multiple connections are needed in a single row

What is the maximum current rating for this component?


The component is rated to handle a maximum current of 8A, making it suitable for high power applications.

Is it compatible with different types of PCB layouts?


Yes, the straight header design of the terminal block allows for compatibility with various PCB layouts, offering versatility for different installations.

How does the mounting type affect the installation process?


The through-hole mounting type ensures a stable connection, simplifying the installation process and enhancing connectivity reliability.

What materials are used in its construction?


It features a copper alloy contact with a tin-plated surface to ensure optimal conductivity and durability.

Can this terminal block withstand harsh environmental conditions?


Yes, it is designed to operate within a wide temperature range and can endure various environmental factors, ensuring longevity in use.

Related links