Phoenix Contact MCV 1.5/3-G-3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1803439
- RS Stock No.:
- 220-4838
- Distrelec Article No.:
- 304-39-738
- Mfr. Part No.:
- 1803439
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.37
(exc. VAT)
£5.245
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 240 unit(s) shipping from 23 March 2026
- Plus 210 unit(s) shipping from 23 March 2026
- Plus 750 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £0.874 | £4.37 |
| 75 - 245 | £0.794 | £3.97 |
| 250 - 495 | £0.724 | £3.62 |
| 500 - 995 | £0.662 | £3.31 |
| 1000 + | £0.616 | £3.08 |
*price indicative
- RS Stock No.:
- 220-4838
- Distrelec Article No.:
- 304-39-738
- Mfr. Part No.:
- 1803439
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300 V | |
| Length | 7.25mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CSA, CHINA RoHS, cULus | |
| Width | 12.82 mm | |
| Series | MCV 1.5/3-G-3.81 | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300 V | ||
Length 7.25mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CSA, CHINA RoHS, cULus | ||
Width 12.82 mm | ||
Series MCV 1.5/3-G-3.81 | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- DE

Phoenix Contact Pluggable Terminal Block, 8A Current Rating, 300V Voltage Rating - MCV 1,5/ 3-G-3,81 - 1803439
Keen to create a wire-to-board link you can simply slot in and pull out? Choose this pluggable terminal block from Phoenix Contact. Installation is a walk in the park – just position the unit on your PCB and solder it in place. As it accommodates up to three circuits, it simplifies your assembly. Plus, with a 3.81mm pitch and slimline 12.82mm width, it's a neat fit on circuit cards where space is limited.
As its housing is made from robust PBT construction, this is a tough choice that holds up against wear and chemical damage in challenging environments. Subject to the derating curve, you can count on glitch-free performance in temperatures falling to -40°C and rising as high as +100°C. Weighing in at only 0.81g, this piece adds minimal strain to your industrial controls, computer assemblies or robotics projects.
Features & Benefits
• Highly conductive copper alloy contacts ensure crystal-clear signal transfers
• UL 94-V0 compliance assures you that burning stops in 10 seconds to limit the spread of flames
• 300V rating handles the challenges of high-voltage industrial applications
• VDE approval indicates module has passed safety and quality tests for electrical components
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact MCV 1.5/7-G-3.81 Header Solder
- Phoenix Contact MCV 1.5/16-G-3.81 Header Solder
- Phoenix Contact MCV 1.5/ 3-G-3.81 P20 THRR32 Pluggable Terminal Block Solder
- Phoenix Contact MCV 1.5/ 3-G-3.81 P26 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MC 1.5/ 3-G-3.81 Right Angle Header
- Phoenix Contact MC 1.5/ 3-G-3.81 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/2-G-3.5 Header Solder
- Phoenix Contact MCV 1.5/10-G-3.5 Header Solder


