Phoenix Contact MC 1.5/ 8-G-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1803332
- RS Stock No.:
- 220-4793
- Distrelec Article No.:
- 304-32-315
- Mfr. Part No.:
- 1803332
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.14
(exc. VAT)
£12.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £2.028 | £10.14 |
| 75 - 245 | £1.892 | £9.46 |
| 250 - 495 | £1.624 | £8.12 |
| 500 - 995 | £1.506 | £7.53 |
| 1000 + | £1.428 | £7.14 |
*price indicative
- RS Stock No.:
- 220-4793
- Distrelec Article No.:
- 304-32-315
- Mfr. Part No.:
- 1803332
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300 V | |
| Depth | 10.65mm | |
| Series | MC 1.5/ 8-G-3.81 | |
| Length | 9.2mm | |
| Width | 31.87 mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300 V | ||
Depth 10.65mm | ||
Series MC 1.5/ 8-G-3.81 | ||
Length 9.2mm | ||
Width 31.87 mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
- COO (Country of Origin):
- DE

Phoenix Contact MC 1.5/ 8-G-3.81 Series Pluggable Terminal Block, 3.81mm Pitch, 8.0A Current Rating - 1803332
This pluggable terminal block is designed for efficient electrical connections in automation and electrical applications. It serves as a dependable interface for various components, accommodating multiple wires effectively. The design supports wave soldering, facilitating seamless integration into different circuits. This component is essential for professionals in the electronics and mechanical industries who require high performance and durability in their connections.
Features & Benefits
• Current rating of 8A for robust performance
• Right angle header connector for space efficiency
• 3.81mm pitch suitable for versatile Applications
• Constructed from copper alloy for enhanced conductivity
• Tin plating provides corrosion resistance
• Green colour for easy identification within circuits
Applications
• Used in control panels for efficient wiring configurations
• Ideal for PCB connections to streamline circuit design
• Utilised in automation systems for reliable signal transmission
• Suitable for wave soldering processes in production environments
What types of wires are compatible with this connector?
It accommodates standard gauge wires, ensuring straightforward installation for various applications.
How does one ensure proper installation of this component?
Align the connector correctly with the PCB to ensure secure soldering for optimal connectivity.
Can this be used in high-frequency applications?
Yes, it is suitable for high-frequency circuits due to its efficient design and quality materials.
Is there any temperature range limitation for usage?
While specific limits depend on the installation conditions, it typically operates effectively within standard industrial temperature ranges.
Related links
- Phoenix Contact MC 1.5/ 8-G-3.81 P20 THRR56 Right Angle Header,
- Phoenix Contact MC 1.5/ 8-G-3.81 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact IMC 1.5/ 8-G-3.81 Right Angle Inverted Header,
- Phoenix Contact MC 1.5/ 8-GF-3.81-LR Right Angle Header, Through
- Phoenix Contact MC 1.5/ 8-GF-3.81 P20 THRR56 Right Angle Header,
- Phoenix Contact MCDV 1.5/8-G-3.81 Header Solder
- Phoenix Contact IMCV 1.5/ 8-G-3.81 Inverted Header
- Phoenix Contact MC 1.5/ 8-ST-3.81 Plug Screw


