Phoenix Contact MC 1.5/ 3-G-3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1803280
- RS Stock No.:
- 220-4743
- Distrelec Article No.:
- 304-39-736
- Mfr. Part No.:
- 1803280
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.46
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 255 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £0.892 | £4.46 |
| 75 - 245 | £0.81 | £4.05 |
| 250 - 495 | £0.738 | £3.69 |
| 500 - 995 | £0.676 | £3.38 |
| 1000 + | £0.628 | £3.14 |
*price indicative
- RS Stock No.:
- 220-4743
- Distrelec Article No.:
- 304-39-736
- Mfr. Part No.:
- 1803280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300 V | |
| Length | 9.2mm | |
| Width | 12.82 mm | |
| Depth | 10.65mm | |
| Standards/Approvals | cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS | |
| Series | MC 1.5/ 3-G-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300 V | ||
Length 9.2mm | ||
Width 12.82 mm | ||
Depth 10.65mm | ||
Standards/Approvals cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS | ||
Series MC 1.5/ 3-G-3.81 | ||
- COO (Country of Origin):
- DE

Phoenix Contact MC 1.5/ 3-G-3.81 Series Pluggable Terminal Block, 3.81mm Pitch, Solder Termination Method - 1803280
This pluggable terminal block facilitates efficient connections in various electronic configurations. Designed for right-angle applications, it provides a compact solution for circuits requiring minimal spacing while ensuring optimal conductivity. The terminal block is suitable for various electrical environments, offering consistent performance in automation and other electrical applications.
Features & Benefits
• Supports through-hole mounting for secure installations
• Incorporates a solder termination method for sturdy connections
• Features a 3.81mm pitch for space-saving wiring
• Rated for an 8A current, suitable for high-demand applications
• Offers a 300V voltage rating to ensure safety in circuits
• Includes a single-row, three-contact configuration for versatile connections
Applications
• Used in PCB designs for automation systems
• Ideal for connecting different electrical devices
• Utilised in control panels for efficient circuit management
• Suitable for high-frequency necessitating compact connections
What is the maximum current this can handle?
It can handle a nominal current of 8A for consistent performance.
Is it suitable for wave soldering?
Yes, it is designed for wave soldering during assembly processes.
What size of hole is needed for installation?
A hole diameter of 1.2mm is required for proper mounting.
Can it be used in rugged environments?
Yes, it is tested to operate effectively in temperatures ranging from -40 to 100°C.
How many positions does it have for connections?
It features three positions, allowing for multiple connections within the same unit.
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact MC 1.5/ 3-G-3.81 P20 THRR32 Right Angle Header,
- Phoenix Contact MC 1.5/ 3-G-3.81 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MC 1.5/ 3-GF-3.81 P26 THR Right Angle Header, Through
- Phoenix Contact MCV 1.5/ 3-G-3.81 Header Solder
- Phoenix Contact MC 1.5/3-GF-3.81-LR Right Angle Header
- Phoenix Contact MC 1.5/ 3-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/ 3-ST-3.81 Plug Screw
- Phoenix Contact MC 1.5/ 3-STZ11-3.81 Pluggable Terminal Block Cable Mount, Screw


