Wurth Elektronik WR-MM Series Right Angle PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)
- RS Stock No.:
- 214-6456
- Mfr. Part No.:
- 690368172672
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 16 units)*
£24.592
(exc. VAT)
£29.504
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 240 unit(s) ready to ship
- Plus 999,999,744 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
16 - 32 | £1.537 | £24.59 |
48 - 64 | £1.439 | £23.02 |
80 - 144 | £1.326 | £21.22 |
160 + | £1.229 | £19.66 |
*price indicative
- RS Stock No.:
- 214-6456
- Mfr. Part No.:
- 690368172672
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Series | WR-MM | |
Pitch | 2.54mm | |
Number of Contacts | 26 | |
Number of Rows | 2 | |
Body Orientation | Right Angle | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Series WR-MM | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Related links
- Wurth Elektronik WR-MM Series Right Angle PCB Header 2.54mm Pitch, 2 Row(s)
- Wurth Elektronik WR-MM Series Straight PCB Header 2.54mm Pitch, 2 Row(s)
- Wurth Elektronik WR-MM Series Straight PCB Header 2.54mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 2.54mm Pitch, 2 Row(s)
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 2.0mm Pitch, 2 Row(s)
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Right Angle PCB Header 2.54mm Pitch, 2 Row(s)