Weidmuller OMNIMATE SL Series Right Angle Through Hole PCB Header, 5 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.986

(exc. VAT)

£1.183

(inc. VAT)

RS Stock No.:
209-7056
Mfr. Part No.:
1512960000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

OMNIMATE SL

Pitch

5.08mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

12.0A

Voltage Rating

380.0 V , 450.0 V dc

COO (Country of Origin):
DE

Approvals

UL (E 60693); CSA (12400)