Molex Pico-Clasp Series Vertical PCB Header, 50 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
205-6009
Mfr. Part No.:
5011905017
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Clasp

Pitch

1.0mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

The Molex's pico-clasp wire-to-board connector has 1.00mm pitch size, pico-clasp PCB header, dual row using surface mount. It has 50 circuit which has 0.10μm gold plated with inner positive lock.

Temperature range -40° to +85°C
Net weight 640.300/mg