Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 691371700005B

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.90£4.50
50 - 145£0.804£4.02
150 +£0.73£3.65

*price indicative

Packaging Options:
RS Stock No.:
191-7179
Mfr. Part No.:
691371700005B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

White

Wire Connection Method

Solder

Voltage

2kV

Standards/Approvals

cULus, RoHS

Width

8.5mm

Length

28.4mm

Series

WR-TBL

Depth

12mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links