Wurth Elektronik, 5.08mm Pitch, WR-TBL, 4 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,

RS Stock No.:
191-3129
Mfr. Part No.:
691701530004B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Header

Number of Contacts

4

Pitch

5.08mm

Series

WR-TBL

Number of Rows

1

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

300.0 V

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.