Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.21

(exc. VAT)

£8.652

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£3.605£7.21
10 - 48£3.185£6.37
50 - 98£2.915£5.83
100 +£2.535£5.07

*price indicative

RS Stock No.:
191-3096
Mfr. Part No.:
691701540008B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

10A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

300V

Length

43.44mm

Depth

8.5mm

Width

12mm

Series

WR-TBL

Standards/Approvals

RoHS, cULus

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links