Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

£9.44

(exc. VAT)

£11.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£4.72£9.44
10 - 48£4.165£8.33
50 - 98£3.815£7.63
100 +£3.32£6.64

*price indicative

RS Stock No.:
191-3063
Mfr. Part No.:
691701500010B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Current

10A

Housing Material

Liquid Crystal Polymer

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

300V

Standards/Approvals

No

Series

WR-TBL

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links