Wurth Elektronik, 5.0mm Pitch, WR-TBL, 3 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,
- RS Stock No.:
- 191-2406
- Mfr. Part No.:
- 691317710003
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.51
(exc. VAT)
£11.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.902 | £9.51 |
| 10 - 45 | £1.684 | £8.42 |
| 50 - 95 | £1.536 | £7.68 |
| 100 + | £1.342 | £6.71 |
*price indicative
- RS Stock No.:
- 191-2406
- Mfr. Part No.:
- 691317710003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 5.0mm | |
| Series | WR-TBL | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Current Rating | 20.0A | |
| Voltage Rating | 300.0 V | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 3 | ||
Pitch 5.0mm | ||
Series WR-TBL | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Current Rating 20.0A | ||
Voltage Rating 300.0 V | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,

