Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row

Bulk discount available

Subtotal 10 units (supplied in a bag)*

£19.85

(exc. VAT)

£23.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 - 48£1.985
50 - 98£1.815
100 +£1.585

*price indicative

Packaging Options:
RS Stock No.:
191-2345P
Mfr. Part No.:
691321300012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Width

12.7mm

Depth

7.2mm

Length

46.91mm

Standards/Approvals

RoHS, cULus

Series

WR-TBL

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.