Wurth Elektronik WR-TBL Series Straight PCB Mount PCB Header, 14 Contact(s), 5.08mm Pitch, 2 Row(s), Shrouded

RS Stock No.:
191-2072
Mfr. Part No.:
691337500014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-TBL

Pitch

5.08mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

10.0A

Series Number

3375

Voltage Rating

300.0 V

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.