Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 19-Contact, 5.08 mm Pitch, 1 Row, 691314520119

Bulk discount available

Subtotal (1 unit)*

£4.47

(exc. VAT)

£5.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.47
10 +£3.96

*price indicative

Packaging Options:
RS Stock No.:
191-1956
Mfr. Part No.:
691314520119
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

19

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Series

WR-TBL

Width

18.6mm

Standards/Approvals

RoHS, cULus

Depth

16.5mm

Length

97.92mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links