Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 2 Row, 691328310004
- RS Stock No.:
- 191-1744
- Mfr. Part No.:
- 691328310004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.52
(exc. VAT)
£7.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.26 | £6.52 |
| 10 - 48 | £2.885 | £5.77 |
| 50 + | £2.63 | £5.26 |
*price indicative
- RS Stock No.:
- 191-1744
- Mfr. Part No.:
- 691328310004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300 V | |
| Standards/Approvals | cULus, RoHS | |
| Series | WR-TBL | |
| Width | 26.2 mm | |
| Length | 18.01mm | |
| Depth | 20.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300 V | ||
Standards/Approvals cULus, RoHS | ||
Series WR-TBL | ||
Width 26.2 mm | ||
Length 18.01mm | ||
Depth 20.7mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,

