Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 190-9310
- Mfr. Part No.:
- 691325110003
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 480 units)*
£552.00
(exc. VAT)
£662.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 480 + | £1.15 | £552.00 |
*price indicative
- RS Stock No.:
- 190-9310
- Mfr. Part No.:
- 691325110003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 20.8mm | |
| Depth | 10.7mm | |
| Standards/Approvals | cULus, RoHS | |
| Width | 9.2mm | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Length 20.8mm | ||
Depth 10.7mm | ||
Standards/Approvals cULus, RoHS | ||
Width 9.2mm | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691325110003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691323100003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691304100003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row

