Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 bag of 690 units)*

£793.50

(exc. VAT)

£952.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
690 +£1.15£793.50

*price indicative

RS Stock No.:
190-9291
Mfr. Part No.:
691323100002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Depth

7mm

Series

WR-TBL

Length

17.3mm

Width

12.7mm

Standards/Approvals

cULus, RoHS

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links