Wurth Elektronik, 5.0mm Pitch, WR-TBL, 4 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,

Bulk discount available

Subtotal (1 bag of 240 units)*

£348.00

(exc. VAT)

£417.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
240 - 240£1.45£348.00
480 +£1.38£331.20

*price indicative

RS Stock No.:
190-9204
Mfr. Part No.:
691317710004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Header

Number of Contacts

4

Pitch

5.0mm

Series

WR-TBL

Number of Rows

1

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links