Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 190-9132
- Mfr. Part No.:
- 691312710006
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 250 units)*
£157.00
(exc. VAT)
£188.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | £0.628 | £157.00 |
| 500 + | £0.598 | £149.50 |
*price indicative
- RS Stock No.:
- 190-9132
- Mfr. Part No.:
- 691312710006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300 V | |
| Series | WR-TBL | |
| Depth | 12.5mm | |
| Length | 30mm | |
| Width | 12 mm | |
| Standards/Approvals | cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300 V | ||
Series WR-TBL | ||
Depth 12.5mm | ||
Length 30mm | ||
Width 12 mm | ||
Standards/Approvals cULus, RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

