Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691701540006B
- RS Stock No.:
- 190-8931
- Mfr. Part No.:
- 691701540006B
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 250 units)*
£438.00
(exc. VAT)
£525.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 250 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | £1.752 | £438.00 |
| 500 + | £1.703 | £425.75 |
*price indicative
- RS Stock No.:
- 190-8931
- Mfr. Part No.:
- 691701540006B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Length | 33.28mm | |
| Depth | 8.5mm | |
| Standards/Approvals | cULus, RoHS | |
| Width | 12mm | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Length 33.28mm | ||
Depth 8.5mm | ||
Standards/Approvals cULus, RoHS | ||
Width 12mm | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701530006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691314520106
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691304530006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691309510006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305540006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691331510006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701510006B

