Phoenix Contact, 5.08mm Pitch, MSTBA 2.5/12-G-5.08, 12 Way, Right Angle, Pluggable Terminal Block, Header, PCB Mount,
- RS Stock No.:
- 189-6183
- Mfr. Part No.:
- 1757349
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£20.35
(exc. VAT)
£24.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £4.07 | £20.35 |
| 75 - 245 | £3.70 | £18.50 |
| 250 - 495 | £3.142 | £15.71 |
| 500 - 995 | £2.996 | £14.98 |
| 1000 + | £2.808 | £14.04 |
*price indicative
- RS Stock No.:
- 189-6183
- Mfr. Part No.:
- 1757349
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Series | MSTBA 2.5/12-G-5.08 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 400.0 V | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Series MSTBA 2.5/12-G-5.08 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 400.0 V | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers
The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.
The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.
The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.
Features and benefits:
- Well known mounting principle allows for worldwide use
- The MSTBA series can be used for all PCB connectors thanks to allowing multiple connection technologies
- Built from a durable Polyamide material
- Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)
- Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors


Phoenix Contact Right-Angle PCB Header, 5.08mm Pitch, 1 Row - MSTBA 2.5/12-G-5.08 - 1757349
This printed circuit board (PCB) header from Phoenix Contact allows you to create multiple connections to your PCB using a single block. It has a polyamide-material housing that offers durability and impact resistance, so it won't deform under pressure. This feature also provides effective insulation, protecting you from electric shocks. The header is shrouded to prevent electrostatic discharge (ESD) for uninterrupted, noiseless signal transmission.
This component has 12 pins made of tin material for efficient conductivity and easy soldering. These pins have a pitch of 5.08mm to prevent incorrect contact that could cause electrical short circuits. Its through-hole mounting system makes for easy soldering, saving you time.
In line with Phoenix Contact's quality and safety principles, this header has been rigorously tested by engineers to ensure that it's safe for you and your equipment. It complies RoHS (Restriction of Hazardous Substances) directives, meaning it contains only trace levels of any hazardous substances.
This component has 12 pins made of tin material for efficient conductivity and easy soldering. These pins have a pitch of 5.08mm to prevent incorrect contact that could cause electrical short circuits. Its through-hole mounting system makes for easy soldering, saving you time.
In line with Phoenix Contact's quality and safety principles, this header has been rigorously tested by engineers to ensure that it's safe for you and your equipment. It complies RoHS (Restriction of Hazardous Substances) directives, meaning it contains only trace levels of any hazardous substances.
Features & Benefits
• Compatible with all PCB connectors for added versatility
• Rated surge voltage of 4kV to withstand voltage spikes and ensure electrical safety
• UL94V-0 (Underwriters' Laboratory) rating, meaning it's self-extinguishing in the event of a fire
• Rated surge voltage of 4kV to withstand voltage spikes and ensure electrical safety
• UL94V-0 (Underwriters' Laboratory) rating, meaning it's self-extinguishing in the event of a fire
Related links
- Phoenix Contact MSTBA 2.5 HC/12-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBA 2.5/12-G-5.08-RN Pluggable Terminal Block Solder Termination,
- Phoenix Contact IC 2.5/12-G-5.08 Right Angle Inverted Header,
- Phoenix Contact MSTBA 2.5/14-G-5.08 Right Angle Header, Through
- Phoenix Contact MSTBA 2.5/16-G-5.08 Right Angle Header, Through
- Phoenix Contact MSTBA 2.5/10-G-5.08 Right Angle Header, Through
- Phoenix Contact MSTBA 2.5/ 5-G-5.08 Right Angle Header
- Phoenix Contact MSTBA 2.5/ 2-G-5.08 Right Angle Header, Wave


