JAE TX24 Series Straight Through Hole PCB Header, 30 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 183-1334
- Mfr. Part No.:
- TX24-30R-12ST-H1E
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1334
- Mfr. Part No.:
- TX24-30R-12ST-H1E
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | TX24 | |
| Pitch | 1.27mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.0A | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series TX24 | ||
Pitch 1.27mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 1.0A | ||
Voltage Rating 500.0 V | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
