Amphenol Communications Solutions BergStak Series Surface Mount PCB Header, 120 Contact(s), 0.8mm Pitch, 2 Row(s),
- RS Stock No.:
- 182-3093
- Mfr. Part No.:
- 61083-121402LF
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 182-3093
- Mfr. Part No.:
- 61083-121402LF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BERGSTAK® Mezzanine Connectors
The BERGSTAK® Series from FCI offers versatile, high density parallel board to board connector system offering 12 PCB stack heights in nine sizes up to two hundred positions.
Available in a range of sizes and stack heights
Special housing and blade-on-beam terminal features provide easy PCB assembly, worry-free mating and long-term reliability
High flammability rating
Special housing and blade-on-beam terminal features provide easy PCB assembly, worry-free mating and long-term reliability
High flammability rating
PCB Mounted
Specifications
Attribute | Value |
---|---|
Series | BergStak |
Pitch | 0.8mm |
Number of Contacts | 120 |
Number of Rows | 2 |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
- RS Stock No.:
- 182-3093
- Mfr. Part No.:
- 61083-121402LF
- Brand:
- Amphenol Communications Solutions