Amphenol Communications Solutions Metral Series Straight Surface Mount Backplane Connector, 30 Contact(s), 2.0mm Pitch,
- RS Stock No.:
- 182-2253
- Mfr. Part No.:
- 55003-101003LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2253
- Mfr. Part No.:
- 55003-101003LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Metral | |
| Pitch | 2.0mm | |
| Number of Contacts | 30 | |
| Number of Rows | 5 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Press Fit | |
| Contact Material | Copper Alloy | |
| Series Number | 55003 | |
| Tail Pin Length | 2.7mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Metral | ||
Pitch 2.0mm | ||
Number of Contacts 30 | ||
Number of Rows 5 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Press Fit | ||
Contact Material Copper Alloy | ||
Series Number 55003 | ||
Tail Pin Length 2.7mm | ||
- COO (Country of Origin):
- IN
Fully shielded strip-line transmission structure for Receptacles & Headers
Stackable end-to-end with other FCI Metral® Products
Optimized Contact Geometry
Available in 5 Row configurations for Receptacles and both 5/8 Row configuration for Headers
Press-fit Headers and Receptacles
Smaller Press-fit Dia
Dual-Beam Receptacle Contacts
Various Header loading patterns available
Contact Density
200 Mating Cycles
Reduced Cross Talk & Improved Signal Performance (Less than 5% multi-line active NEXT @ 100ps rise time in differential applications)
No loss of Pitch and Adaptable to the Metral® Platform
Ideal for 100Ωm differential Signalling and Lower Insertion loss
Flexibility of Connector Size
Easy Application on Boards and Repair
Better Routing and Lower via Capacitance
Ensure Reliable Connection
Customized Selection
25 pairs/inch in 5 Row Connector
Better Durability
Stackable end-to-end with other FCI Metral® Products
Optimized Contact Geometry
Available in 5 Row configurations for Receptacles and both 5/8 Row configuration for Headers
Press-fit Headers and Receptacles
Smaller Press-fit Dia
Dual-Beam Receptacle Contacts
Various Header loading patterns available
Contact Density
200 Mating Cycles
Reduced Cross Talk & Improved Signal Performance (Less than 5% multi-line active NEXT @ 100ps rise time in differential applications)
No loss of Pitch and Adaptable to the Metral® Platform
Ideal for 100Ωm differential Signalling and Lower Insertion loss
Flexibility of Connector Size
Easy Application on Boards and Repair
Better Routing and Lower via Capacitance
Ensure Reliable Connection
Customized Selection
25 pairs/inch in 5 Row Connector
Better Durability
Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard
