Amphenol Communications Solutions, Metral 2 mm Pitch Right Angle Receptacle Backplane Connector, Vertical Male, 4 Row,
- RS Stock No.:
- 182-2200
- Mfr. Part No.:
- 88952-101LF
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tube of 960 units)*
£2,317.44
(exc. VAT)
£2,781.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 960 + | £2.414 | £2,317.44 |
*price indicative
- RS Stock No.:
- 182-2200
- Mfr. Part No.:
- 88952-101LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Backplane Connector Type | Right Angle Receptacle | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 48 | |
| Orientation | Vertical | |
| Voltage | 1000Vrms | |
| Number of Rows | 4 | |
| Connector Gender | Male | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL & CSA approved, RoHS, UL94 V‑0 | |
| Series | Metral | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Backplane Connector Type Right Angle Receptacle | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 48 | ||
Orientation Vertical | ||
Voltage 1000Vrms | ||
Number of Rows 4 | ||
Connector Gender Male | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL & CSA approved, RoHS, UL94 V‑0 | ||
Series Metral | ||
- COO (Country of Origin):
- IN
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body.
Related links
- Amphenol Communications Solutions Vertical Male
- Amphenol Communications Solutions Vertical Female
- Amphenol Communications Solutions Right Angle Female, 4
- Amphenol Communications Solutions Right Angle Female, 5
- Amphenol Communications Solutions Straight 24 Way, 85826
- Amphenol Communications Solutions Right Angle 48 Way, 88946
- Amphenol Communications Solutions Right Angle Female
- Amphenol Communications Solutions Female 10 Column
