Amphenol Communications Solutions, Metral 2.0mm Pitch Backplane Connector, Straight, 4 Row, 24 Way, 70232

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2153
Mfr. Part No.:
70232-111LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

24

Number of Rows

4

Body Orientation

Straight

Pitch

2.0mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Tin

Current Rating

1.5A

Termination Method

Press Fit

Series

Metral

Series Number

70232

COO (Country of Origin):
IN
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals

Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body