Amphenol Communications Solutions Conan Series Straight Surface Mount PCB Header, 69 Contact(s), 1.0mm Pitch, 2 Row(s),
- RS Stock No.:
- 182-2143
- Mfr. Part No.:
- 91932-31169LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2143
- Mfr. Part No.:
- 91932-31169LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Conan | |
| Pitch | 1.0mm | |
| Number of Contacts | 69 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Series Number | 91930 | |
| Current Rating | 1.0A | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Conan | ||
Pitch 1.0mm | ||
Number of Contacts 69 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Series Number 91930 | ||
Current Rating 1.0A | ||
Voltage Rating 500.0 V | ||
- COO (Country of Origin):
- CN
New right angle configuration in 4 pin counts
Right angle configurations has compact size of 8.5 mm depth and 5.3 mm height on PCB after mating
Enables perpendicular stacking application
Vertical configuration
9 to 69 positions
4.15 mm to 7.0 mm stack heights increment
Right angle configuration
31, 41, 51, 69 position increment
Vertical housing and terminal profile guarantees support of up to 5Gb/s
Vertical versus vertical mating configuration
Vertical receptacle versus RA header mating configuration
Audible click sound during mating
Polarization feature of housing
Multiple packaging options available
Locating pegs option
Metal hold down option
Lead free
Comprehensive range of sizes and stack heights support diverse electronic packaging schemes
Comprehensive solution to satisfy all customers needs
Compatible with PCIe® Gen high speed performance on selected stack heights
Useful for parallel board stacking application
Useful for perpendicular stacking application
Ensures secure mating interconnection
Prevents mismating
Meets various feeding processing needs
Facilitates ease and accuracy during manual assembly
Enables better retention on to the PCB
Right angle configurations has compact size of 8.5 mm depth and 5.3 mm height on PCB after mating
Enables perpendicular stacking application
Vertical configuration
9 to 69 positions
4.15 mm to 7.0 mm stack heights increment
Right angle configuration
31, 41, 51, 69 position increment
Vertical housing and terminal profile guarantees support of up to 5Gb/s
Vertical versus vertical mating configuration
Vertical receptacle versus RA header mating configuration
Audible click sound during mating
Polarization feature of housing
Multiple packaging options available
Locating pegs option
Metal hold down option
Lead free
Comprehensive range of sizes and stack heights support diverse electronic packaging schemes
Comprehensive solution to satisfy all customers needs
Compatible with PCIe® Gen high speed performance on selected stack heights
Useful for parallel board stacking application
Useful for perpendicular stacking application
Ensures secure mating interconnection
Prevents mismating
Meets various feeding processing needs
Facilitates ease and accuracy during manual assembly
Enables better retention on to the PCB
Conan® 1.00 mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions.
