Amphenol Communications Solutions Conan Series Straight Surface Mount PCB Header, 15 Contact(s), 1.0mm Pitch, 2 Row(s),
- RS Stock No.:
- 182-2142
- Mfr. Part No.:
- 91911-31515LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2142
- Mfr. Part No.:
- 91911-31515LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Conan | |
| Pitch | 1.0mm | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper | |
| Current Rating | 1.0A | |
| Series Number | 91911 | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Conan | ||
Pitch 1.0mm | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Copper | ||
Current Rating 1.0A | ||
Series Number 91911 | ||
Voltage Rating 500.0 V | ||
- COO (Country of Origin):
- CN
Conan® 1.00 mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00 mm (0.039in) Pitch.
