Amphenol Communications Solutions Conan Series Straight Surface Mount PCB Header, 11 Contact(s), 1.0mm Pitch, 2 Row(s),

Stock information currently inaccessible
RS Stock No.:
182-2125
Mfr. Part No.:
91931-31111LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Conan

Pitch

1.0mm

Number of Contacts

11

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Copper

Contact Material

Copper Alloy

Current Rating

1.0A

Series Number

91930

Voltage Rating

500.0 V

COO (Country of Origin):
CN
Conan® 1.00 mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 9 Positions.