Amphenol Communications Solutions Conan Series Straight Surface Mount PCB Header, 9 Contact(s), 1.0mm Pitch, 2 Row(s),

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2124
Mfr. Part No.:
91931-31109LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Conan

Pitch

1.0mm

Number of Contacts

9

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Copper

Current Rating

1.0A

Series Number

91930

Voltage Rating

500.0 V

COO (Country of Origin):
CN
Conan® 1.00 mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 9 Positions.