Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.0mm Pitch, 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-9901
Mfr. Part No.:
10127720-081LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Pitch

3.0mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

200.0mA

Series Number

10127720

Tail Pin Length

3.2mm

Voltage Rating

250.0 V

COO (Country of Origin):
CN
Solutions for Wire-to-Board and Wire-to-Wire applications
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating

Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 8 positions, non Glow Wire Compatible