Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2
- RS Stock No.:
- 181-9823
- Mfr. Part No.:
- 10131318-0221100LF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-9823
- Mfr. Part No.:
- 10131318-0221100LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Pitch | 4.2mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Series Number | 10131318 | |
| Current Rating | 10.0A | |
| Tail Pin Length | 3.5mm | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Pitch 4.2mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Series Number 10131318 | ||
Current Rating 10.0A | ||
Tail Pin Length 3.5mm | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- CN
Rated current up to 13.5A per contact
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Patented right angle receptacle housing
High current alloy material used for contacts
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
High retention force in housing
Interchangeable hand crimping and terminal extraction tools
Patented right angle receptacle housing
Post-plated terminal
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Well secured terminals in housing
New crimping tools are not required
Ideal for cable routing within 1U or 2U equipment
Prevents environmental corrosion such as salt spray and gas corrosion
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Patented right angle receptacle housing
High current alloy material used for contacts
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
High retention force in housing
Interchangeable hand crimping and terminal extraction tools
Patented right angle receptacle housing
Post-plated terminal
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Well secured terminals in housing
New crimping tools are not required
Ideal for cable routing within 1U or 2U equipment
Prevents environmental corrosion such as salt spray and gas corrosion
Minitek® Pwr 4.2 HCC, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, Natural Colour, 2 positions, Non Glow Wire compatible
