Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s),

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-9767
Mfr. Part No.:
10131319-0221100LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Pitch

4.2mm

Number of Contacts

2

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Series Number

10131319

Current Rating

10.0A

Tail Pin Length

3.5mm

Voltage Rating

600.0 V

COO (Country of Origin):
CN
Rated current up to 13.5A per contact
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Patented right angle receptacle housing
High current alloy material used for contacts
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
High retention force in housing
Interchangeable hand crimping and terminal extraction tools
Patented right angle receptacle housing
Post-plated terminal
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Well secured terminals in housing
New crimping tools are not required
Ideal for cable routing within 1U or 2U equipment
Prevents environmental corrosion such as salt spray and gas corrosion

Minitek® Pwr 4.2 HCC, Wire to Board connector, header, Dual row, Vertical Through hole, Tin plating, Natural Colour, 2 positions, Non Glow Wire Compatible