Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 6 Contact(s), 3.0mm Pitch, 2 Row(s),

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-9751
Mfr. Part No.:
10132450-0621GLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Minitek

Pitch

3.0mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Series Number

10132450

Current Rating

10.0A

Tail Pin Length

3.2mm

Voltage Rating

250.0 V

COO (Country of Origin):
CN
Minitek® Pwr 3.0 High Current Connector (HCC) is designed for power applications with current rating up to 12A per contact and wire gauge range from 20 to 16AWG for Wire-to-Wire and Wire-to-Board applications. It is available in 2 to 24 circuits for dual row.

Rated current up to 12A per contact
Fully isolated terminals
High retention force in housing
Fully polarized housing
High current alloy material used for contacts
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
High retention force in housing
Interchangeable hand crimping and terminal extraction tools
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Well secured terminals in housing
New crimping tools are not required

Minitek® Pwr 3.0 HCC, Wire to Board connector, header, Dual row, Vertical Through hole, Tin plating, Black Colour, 6 positions, Glow Wire compatible