Molex PicoBlade Series Straight Surface Mount PCB Header, 13 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-6632
Mfr. Part No.:
53398-1371-TR250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PicoBlade

Pitch

1.25mm

Number of Contacts

13

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

1.0A

Series Number

53398

Voltage Rating

125.0 V

COO (Country of Origin):
KR

Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series


PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.

Features and Benefits


• 1 A current capability in a compact 1.25 mm pitch design

• PCB space saving of up to 45% compared to 2.00 mm pitch

• Friction locking mechanism for secure mating connection

• Solder tabs for secure PCB retention (SMT versions)

Product Application Information


The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.

1.25mm Wire to Board - Molex PicoBlade™