Molex Pico-Ezmate Series Straight Surface Mount PCB Header, 3 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-6581
Mfr. Part No.:
78171-0003-TR1125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Ezmate

Pitch

1.2mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Series Number

78171

Current Rating

1.5A

Voltage Rating

50.0 V

COO (Country of Origin):
MY

Molex Pico-Ezmate 1.2mm Wire to Board SMT PCB Header Connectors, 78171 Series


Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are MADE from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. The contacts of these Pico-Ezmate 78171 male headers are MADE from copper alloy with a gold over nickel plating. Typical applications for these Pico-Ezmate 1.2mm wire to board SMT headers include mobile phones, notebook PCs, portable audio players and other Compact mobile devices. For mating connectors see Pico-Ezmate 78172 series 1.2mm wire to board receptacle crimp housings, stock number 700-1013 typically.

Mates with 78172 Series receptacle housings typical stock number 700-1013 .

1.20mm Wire to Board - Molex Pico-EZmate


Molex's new 1.20mm pitch Pico-EZmate™ connectors are Compact and low profile, with a mated height of 1.40mm for wire-to-board applications.

The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.

The headers are packed in embossed tape for automatic insertion equipment.

Both header and receptacle housings are MADE from a halogen-free resin with a 94 V-0 rated material.

The series also complies to European RoHS directives.