Molex Pico-Clasp Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 179-6527
- Mfr. Part No.:
- 501568-0407-TR425
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-6527
- Mfr. Part No.:
- 501568-0407-TR425
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Clasp | |
| Pitch | 1.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series Number | 501568 | |
| Current Rating | 1.0A | |
| Tail Pin Length | 0.55mm | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Clasp | ||
Pitch 1.0mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Series Number 501568 | ||
Current Rating 1.0A | ||
Tail Pin Length 0.55mm | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- JP
Single Row PicoClasp™
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
