Molex DuraClik Series Right Angle Surface Mount PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-6503
Mfr. Part No.:
502352-0200-TR175
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

DuraClik

Pitch

2.0mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Series Number

502352

Current Rating

3.0A

Tail Pin Length

3.2mm

Voltage Rating

125.0 V

COO (Country of Origin):
CN

Molex PCB Header, 3A Maximum Current Per Contact, 2mm Pitch - 502352 Series - 502352-0200


Want a faff-free way to connect components to your PCB? Simplify your design with this DuraClik PCB header from Molex. Its tinned-copper contacts are highly conductive, so you can be sure of lightning-fast signal transmission. As this is a surface-mounting element that's compatible with solder termination, it achieves a firm connection, even in vibrating conditions. The unit's fully shrouded so signals stay noise-free.

Features & Benefits


• Reliable in demanding conditions thanks to an operating temperature range of -40°C to +105°C

• Polarisation prevents mismating for streamlined connections

• Right-angle design protects wires from damage caused by bending

Applications


• Consumer electronics

• Signalling systems

• Telecommunications networks

What mating parts connect with this header?


To suit your setup, you can connect this header accurately with DuraClik housings in the 502351 and 505151 series.

Molex DuraClik™ 2.00mm SMT PCB Header Connectors, 502352 & 560020 Series


2.0mm pitch DuraClik™ 502352 and 560020 series vertical and right angle angle SMT PBC header connectors ideal for use in high vibration and high temperature wire to board applications. These 2.0mm DuraClik™ PCB headers have a shock-proof SMT design with wide solder tabs tested to SAE Automation vibration standards for secure anti-vibration resistant PCB retention. Additional features of these 2mm DuraClik™ PCB headers include polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ PCB header connectors include automotive, industrial, factory automation and lighting.

For mating connectors see Molex series 502351, 560123 and 505151 DuraClik™ crimp housings

2.0mm Wire to Board - Molex DuraClik™ Series