Molex Straight Surface Mount PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-1932
Mfr. Part No.:
87759-1650
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pitch

2.0mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2.0A

Series Number

87759

Voltage Rating

125.0 V

COO (Country of Origin):
ID
Milli-Grid Header, Surface Mount, Vertical, 16 Circuits, 0.38μm Gold (Au) Selective Plating, with Press-fit Plastic Pegs, Lead-Free