Molex KK 254 Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 179-0776
- Mfr. Part No.:
- 22-28-0200
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-0776
- Mfr. Part No.:
- 22-28-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series Number | 42227 | |
| Current Rating | 4.0A | |
| Tail Pin Length | 3.05mm | |
| Mating Pin Length | 7.49mm | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series Number 42227 | ||
Current Rating 4.0A | ||
Tail Pin Length 3.05mm | ||
Mating Pin Length 7.49mm | ||
Voltage Rating 500.0 V | ||
- COO (Country of Origin):
- MX
PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm
