Molex SlimStack Series Straight Surface Mount PCB Header, 34 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 178-9885
- Mfr. Part No.:
- 504622-3410
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-9885
- Mfr. Part No.:
- 504622-3410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Pitch | 0.35mm | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series Number | 504622 | |
| Current Rating | 300.0mA | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Pitch 0.35mm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series Number 504622 | ||
Current Rating 300.0mA | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- JP
0.35mm Pitch SlimStack SSB6 Board-to-Board Plug Connector, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 34 Circuits
