Wurth Elektronik WR-MPC3 Series Straight Surface Mount Header, 5 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 176-9946
- Mfr. Part No.:
- 662305135922
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9946
- Mfr. Part No.:
- 662305135922
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC3 | |
| Pitch | 3.0mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series Number | 6623 | |
| Current Rating | 5.0A | |
| Tail Pin Length | 2.26mm | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC3 | ||
Pitch 3.0mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Series Number 6623 | ||
Current Rating 5.0A | ||
Tail Pin Length 2.26mm | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- TW

